Panduit SMS-S6-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 25.4mm |
| Height | 0.31inch |
| Length | 50.8mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 3.87lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SMS-S6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.