Panduit SP1-2/0L-Q technical specifications.
| Body Material | Bronze |
| Gender | Male |
| Height | 2.69inch |
| Insulation | Non-Insulated |
| Length | 36.6mm |
| Material | Copper, Bronze |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| Termination | Screw |
| Weight | 9.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-2/0L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
