Panduit SP1-3-C technical specifications.
| Height | 1.69inch |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
