Panduit SP1-4/0-Q technical specifications.
| Body Material | Bronze |
| Length | 42.9mm |
| Material | Bronze |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-4/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.