Panduit SP1-8-C technical specifications.
| Depth | 13mm |
| Length | 29mm |
| Material | Bronze |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
