Panduit SP2-1/0L-L technical specifications.
| Depth | 25mm |
| Height | 2.94inch |
| Length | 75mm |
| Material | Bronze |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP2-1/0L-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.