Panduit SP2-2/0L-Q technical specifications.
| Body Material | Bronze |
| Height | 3.13inch |
| Length | 47.8mm |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP2-2/0L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
