Panduit SP688-C technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Clear |
| Material | PVC |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IndustrialNet™ TX6™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 13.440001oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP688-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
