Panduit SPF1-1/0-L technical specifications.
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF1-1/0-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.