
Panduit SPF1-350-12 technical specifications.
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF1-350-12 to view detailed technical specifications.
No datasheet is available for this part.