Panduit SPF1-500-12 technical specifications.
| Body Material | Copper |
| Package/Case | 300 |
| Length | 79mm |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF1-500-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.