Panduit SPF2-2/0-Q technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 14.9mm |
| Height | 6.4mm |
| Length | 58.7mm |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF2-2/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
