Panduit SPF2-350-12 technical specifications.
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF2-350-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.