Panduit SPF2-4/0-Q technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 11.7mm |
| Height | 8.3mm |
| Length | 63.5mm |
| Material | Bronze |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SPF2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SPF2-4/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
