Panduit SR-2-XY technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Depth | 12.7mm |
| Insulation | Non-Insulated |
| Length | 35.1mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SR-2-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
