Panduit SR-4/0-XY technical specifications.
| Contact Plating | Tin |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 58.67mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SR-4/0-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.