Panduit SR-750-1Y technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Termination | Screw |
| Wire Gauge (Max) | 250AWG |
| Wire Gauge (Min) | 750AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SR-750-1Y to view detailed technical specifications.
No datasheet is available for this part.