Panduit SRBWCY technical specifications.
| Color | Black |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 1.111lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRBWCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.