Panduit SRM19FM2 technical specifications.
| Color | Black |
| Height | 3.48inch |
| Length | 15.157inch |
| Material | Steel, Metal |
| Mount | Front |
| Series | SmartRack™ |
| Weight | 5.9lb |
| Width | 19.004inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRM19FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.