Panduit SRM23MK2 technical specifications.
| Color | Black |
| Material | Aluminium, Metal |
| Mount | Rack |
| Series | SmartRack™ |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRM23MK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.