Panduit SRT technical specifications.
| Length | 8.36inch |
| Mount | Wire |
| Package Quantity | 1 |
| Shape | Straight |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.