Panduit SSB2S-C technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Natural |
| Length | 0.562foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | BOW-TY™ STA-STRAP® |
| Weight | 4.32oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSB2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.