Panduit SSB2S-M0 technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Black |
| Length | 0.562foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BOW-TY™ STA-STRAP® |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSB2S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
