Panduit SSC2S-S10-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.6mm |
| Lead Free | Lead Free |
| Length | 187mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SSC |
| Weight | 3.12lb |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SSC2S-S10-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
