Panduit SSC2S-S10-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Depth | 4.6mm |
| Length | 187mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SSC |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSC2S-S10-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
