Panduit SSC2S-S6-M0 technical specifications.
| Bundle Diameter | 1.75inch |
| Color | Black |
| Length | 0.617foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STA-STRAP® SSC |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSC2S-S6-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
