Panduit SSC4H-S25-D0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 7.6mm |
| Length | 395mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | STA-STRAP® SSC |
| Weight | 6.78lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSC4H-S25-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
