Panduit SSC4S-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.6mm |
| Length | 398mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | STA-STRAP® SSC |
| Weight | 9.760001oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSC4S-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.