Panduit SSM2S-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 0.165inch |
| Length | 170mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SSM |
| Size | 0.94inch |
| Weight | 5.44oz |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSM2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
