Panduit SSNTS3816-C technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Weight | 4.04lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSNTS3816-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.