
Panduit SSPM4H-L300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 7.6mm |
| Length | 1.23foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Series | STA-STRAP® SSPM |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSPM4H-L300 to view detailed technical specifications.
No datasheet is available for this part.
