Panduit SSPM4HP-TL300 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 6.3mm |
| Length | 376mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STA-STRAP® SSPM |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSPM4HP-TL300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
