Panduit SST1.5M-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.25inch |
| Color | Natural |
| Depth | 4.5mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 140mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SS |
| Weight | 11.520001oz |
| Width | 0.095inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SST1.5M-M to view detailed technical specifications.
No datasheet is available for this part.