Panduit SST2S-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Depth | 7.9mm |
| Height | 6.4mm |
| Length | 172mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SS |
| Weight | 3.68oz |
| Width | 4.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST2S-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
