Panduit SST2S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Depth | 7.9mm |
| Height | 6.4mm |
| Length | 172mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STA-STRAP® SS |
| Weight | 2.15lb |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST2S-M0 to view detailed technical specifications.
No datasheet is available for this part.