Panduit SST4H-D30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 7.6mm |
| Length | 376mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 5.87lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4H-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.