Panduit SST4I-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural |
| Depth | 6.1mm |
| Height | 5.3mm |
| Length | 375mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STA-STRAP® SS |
| Weight | 4.32oz |
| Width | 0.135inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4I-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
