
Panduit SST4I-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 6.1mm |
| Length | 375mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 3.2lb |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4I-M0 to view detailed technical specifications.
No datasheet is available for this part.
