Panduit SST4S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.253inch |
| Length | 381mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | STA-STRAP® SS |
| Weight | 9.760001oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
