Panduit SST4S-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 8.9mm |
| Height | 6.4mm |
| Length | 381mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STA-STRAP® SS |
| Weight | 9.760001oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4S-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.