Panduit SST8H-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 8inch |
| Color | Natural |
| Depth | 11.7mm |
| Height | 8.3mm |
| Length | 699mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | STA-STRAP® SS |
| Weight | 1.1lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST8H-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
