Panduit ST2MT technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 5.81inch |
| Length | 7.88inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® |
| Type | Gun |
| Weight | 454g |
| RoHS | Compliant |
Download the complete datasheet for Panduit ST2MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.