Panduit ST3EH technical specifications.
| Color | Black, Blue |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Panduit ST3EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
