Panduit STHV technical specifications.
| Color | Yellow |
| Length | 196mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| Weight | 341g |
| RoHS | Compliant |
Download the complete datasheet for Panduit STHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
