Panduit STP6X14YL technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit STP6X14YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.