Panduit STP6X20IG technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit STP6X20IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.