Panduit STP6X45BU technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit STP6X45BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
