Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

STP6X5RD

Datasheet
Panduit

STP6X5RD

Cable Assembly STP 1.524m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Specialized Assemblies

MountingCable
Quick Jump:

Technical Specifications

Panduit STP6X5RD technical specifications.

General

Gender
Male
Mount
Cable
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Wire/Cable Type
Twisted Pair

Compliance

RoHS
Compliant

Datasheet

Panduit STP6X5RD Datasheet

Download the complete datasheet for Panduit STP6X5RD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com