Panduit STPCH1MBBL technical specifications.
| Color | Black |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | TX5e™ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit STPCH1MBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.