
Panduit STS2 technical specifications.
| Color | Black |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 156mm |
| Material | Plastic, Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| Weight | 71g |
| RoHS | Compliant |
Download the complete datasheet for Panduit STS2 to view detailed technical specifications.
No datasheet is available for this part.
